


TCR5AM33,LF | |
|---|---|
DigiKey Part Number | TCR5AM33LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR5AM33,LF |
Description | IC REG LINEAR 3.3V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5AM33,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 68 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 10Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09106 | £455.30 |
| 10,000 | £0.08867 | £886.70 |
| 15,000 | £0.08747 | £1,312.05 |
| 25,000 | £0.08614 | £2,153.50 |
| 35,000 | £0.08537 | £2,987.95 |
| 50,000 | £0.08462 | £4,231.00 |
| Unit Price without VAT: | £0.09106 |
|---|---|
| Unit Price with VAT: | £0.10927 |

