


TCR5AM09,LF | |
|---|---|
DigiKey Part Number | TCR5AM09LFTR-ND - Tape & Reel (TR) TCR5AM09LFCT-ND - Cut Tape (CT) TCR5AM09LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5AM09,LF |
Description | IC REG LINEAR 0.9V 500MA 5-DFNB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5AM09,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 68 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 10Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14880 | £3.72 |
| 100 | £0.12830 | £12.83 |
| 250 | £0.11836 | £29.59 |
| 500 | £0.11240 | £56.20 |
| 1,000 | £0.10747 | £107.47 |
| 2,500 | £0.10227 | £255.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09914 | £495.70 |
| 10,000 | £0.09656 | £965.60 |
| 15,000 | £0.09527 | £1,429.05 |
| 25,000 | £0.09384 | £2,346.00 |
| 35,000 | £0.09300 | £3,255.00 |
| 50,000 | £0.09220 | £4,610.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

