Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR4DG35,LF

DigiKey Part Number
TCR4DG35LFTR-ND - Tape & Reel (TR)
TCR4DG35LFCT-ND - Cut Tape (CT)
TCR4DG35LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR4DG35,LF
Description
IC REG LINEAR 3.5V 420MA 4-WCSPE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCR4DG35,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 420mA
Current - Output
Current - Quiescent (Iq)
68 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Supplier Device Package
4-WCSPE (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.13800£1.38
25£0.12280£3.07
100£0.10510£10.51
250£0.09676£24.19
500£0.09176£45.88
1,000£0.08764£87.64
2,500£0.08328£208.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08065£403.25
10,000£0.07849£784.90
15,000£0.07740£1,161.00
25,000£0.07620£1,905.00
35,000£0.07550£2,642.50
50,000£0.07483£3,741.50
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000