


TCR4DG30,LF | |
|---|---|
DigiKey Part Number | TCR4DG30LFTR-ND - Tape & Reel (TR) TCR4DG30LFCT-ND - Cut Tape (CT) TCR4DG30LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR4DG30,LF |
Description | IC REG LINEAR 3V 420MA 4-WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.291V @ 420mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.13720 | £3.43 |
| 100 | £0.11810 | £11.81 |
| 250 | £0.10888 | £27.22 |
| 500 | £0.10334 | £51.67 |
| 1,000 | £0.09878 | £98.78 |
| 2,500 | £0.09396 | £234.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09106 | £455.30 |
| 10,000 | £0.08867 | £886.70 |
| 15,000 | £0.08747 | £1,312.05 |
| 25,000 | £0.08614 | £2,153.50 |
| 35,000 | £0.08537 | £2,987.95 |
| 50,000 | £0.08462 | £4,231.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

