Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR4DG18,LF

DigiKey Part Number
TCR4DG18LFTR-ND - Tape & Reel (TR)
TCR4DG18LFCT-ND - Cut Tape (CT)
TCR4DG18LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR4DG18,LF
Description
IC REG LINEAR 1.8V 420MA 4-WCSPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.473V @ 420mA
Current - Output
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Supplier Device Package
4-WCSPE (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.15900£1.59
25£0.14160£3.54
100£0.12160£12.16
250£0.11216£28.04
500£0.10644£53.22
1,000£0.10174£101.74
2,500£0.09726£243.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09379£468.95
10,000£0.09133£913.30
15,000£0.09010£1,351.50
25,000£0.08873£2,218.25
35,000£0.08793£3,077.55
50,000£0.08716£4,358.00
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600