New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3LM25A,RF

DigiKey Part Number
264-TCR3LM25ARFTR-ND - Tape & Reel (TR)
264-TCR3LM25ARFCT-ND - Cut Tape (CT)
264-TCR3LM25ARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3LM25A,RF
Description
OUTPUT LDO REGULATOR 300 MA FIXE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 200mA
Current - Output
Current - Quiescent (Iq)
2.2 µA
PSRR
74dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,968
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.12000£1.20
25£0.10640£2.66
100£0.09070£9.07
250£0.08336£20.84
500£0.07896£39.48
1,000£0.07532£75.32
2,500£0.07148£178.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06916£345.80
10,000£0.06726£672.60
15,000£0.06630£994.50
25,000£0.06524£1,631.00
35,000£0.06462£2,261.70
50,000£0.06403£3,201.50
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400