Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM28A,RF

DigiKey Part Number
264-TCR3DM28ARFTR-ND - Tape & Reel (TR)
264-TCR3DM28ARFCT-ND - Cut Tape (CT)
264-TCR3DM28ARFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM28A,RF
Description
IC REG LINEAR 2.8V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.268V @ 300mA
Current - Output
Current - Quiescent (Iq)
159 µA
PSRR
55dB (1MHz), 75dB ~ 48dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,918
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.11700£1.17
25£0.10280£2.57
100£0.08810£8.81
250£0.08092£20.23
500£0.07662£38.31
1,000£0.07307£73.07
2,500£0.06932£173.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06707£335.35
10,000£0.06521£652.10
15,000£0.06428£964.20
25,000£0.06325£1,581.25
35,000£0.06264£2,192.40
50,000£0.06206£3,103.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400