
TCR3DM105,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM105LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM105LF(SECT-ND - Cut Tape (CT) 264-TCR3DM105LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM105,LF(SE |
Description | IC REG LINEAR 1.05V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06009 | £600.90 |
| 20,000 | £0.05866 | £1,173.20 |
| 30,000 | £0.05794 | £1,738.20 |
| 50,000 | £0.05715 | £2,857.50 |
| 70,000 | £0.05668 | £3,967.60 |
| 100,000 | £0.05624 | £5,624.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09560 | £2.39 |
| 100 | £0.08140 | £8.14 |
| 250 | £0.07480 | £18.70 |
| 500 | £0.07076 | £35.38 |
| 1,000 | £0.06744 | £67.44 |
| 2,500 | £0.06394 | £159.85 |
| 5,000 | £0.06182 | £309.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.19400 | £4.85 |
| 100 | £0.14590 | £14.59 |
| 250 | £0.12224 | £30.56 |
| 500 | £0.10766 | £53.83 |
| 1,000 | £0.09542 | £95.42 |
| 2,500 | £0.08226 | £205.65 |
| 5,000 | £0.07416 | £370.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

