
TC7WU04FK,LF | |
|---|---|
DigiKey Part Number | TC7WU04FKLFTR-ND - Tape & Reel (TR) TC7WU04FKLFCT-ND - Cut Tape (CT) TC7WU04FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WU04FK,LF |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WU04FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 10ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.11520 | £2.88 |
| 100 | £0.09860 | £9.86 |
| 250 | £0.09072 | £22.68 |
| 500 | £0.08596 | £42.98 |
| 1,000 | £0.08205 | £82.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07490 | £224.70 |
| 6,000 | £0.07261 | £435.66 |
| 9,000 | £0.07146 | £643.14 |
| 15,000 | £0.07019 | £1,052.85 |
| 21,000 | £0.06945 | £1,458.45 |
| 30,000 | £0.06873 | £2,061.90 |
| 75,000 | £0.06719 | £5,039.25 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

