Direct

TC7SZU04FUTF | |
|---|---|
DigiKey Part Number | TC7SZU04FUTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SZU04FUTF |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |


