Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC7SH08F,LJ | |
|---|---|
DigiKey Part Number | TC7SH08FLJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SH08F,LJ |
Description | IC GATE AND 1CH 2-INP SMV |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH08F,LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |







