Similar

TC74AC08FTEL | |
|---|---|
DigiKey Part Number | TC74AC08FTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74AC08FTEL |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
EDA/CAD Models | TC74AC08FTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08800 | £176.00 |
| 4,000 | £0.08511 | £340.44 |
| 6,000 | £0.08366 | £501.96 |
| 10,000 | £0.08206 | £820.60 |
| 14,000 | £0.08112 | £1,135.68 |
| 20,000 | £0.08022 | £1,604.40 |
| 50,000 | £0.07829 | £3,914.50 |
| Unit Price without VAT: | £0.08800 |
|---|---|
| Unit Price with VAT: | £0.10560 |


