


TA78L008AP(TORI,FM | |
|---|---|
DigiKey Part Number | TA78L008AP(TORIFM-ND |
Manufacturer | |
Manufacturer Product Number | TA78L008AP(TORI,FM |
Description | IC REG LINEAR 8V 150MA LSTM |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA LSTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | LSTM | |
Base Product Number |

