


SSM6J503NU,LF | |
|---|---|
DigiKey Part Number | SSM6J503NULFTR-ND - Tape & Reel (TR) SSM6J503NULFCT-ND - Cut Tape (CT) SSM6J503NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J503NU,LF |
Description | MOSFET P-CH 20V 6A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J503NU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.8 nC @ 10 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-UDFNB (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 32.4mOhm @ 3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB29XPE,115 | Nexperia USA Inc. | 180 | 1727-1372-1-ND | £0.53000 | Similar |
| RF4C050APTR | Rohm Semiconductor | 2,961 | RF4C050APCT-ND | £0.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28700 | £2.87 |
| 100 | £0.18300 | £18.30 |
| 500 | £0.13812 | £69.06 |
| 1,000 | £0.12362 | £123.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10518 | £315.54 |
| 6,000 | £0.09589 | £575.34 |
| 9,000 | £0.09115 | £820.35 |
| 15,000 | £0.08583 | £1,287.45 |
| 21,000 | £0.08268 | £1,736.28 |
| 30,000 | £0.07961 | £2,388.30 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

