
SSM3K79MFV,L3F | |
|---|---|
DigiKey Part Number | 264-SSM3K79MFV,L3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3K79MFV,L3F |
Description | N-CH MOSFET, LOW LEAKAGE CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02850 | £228.00 |
| 16,000 | £0.02576 | £412.16 |
| 24,000 | £0.02437 | £584.88 |
| 40,000 | £0.02280 | £912.00 |
| 56,000 | £0.02186 | £1,224.16 |
| 80,000 | £0.02096 | £1,676.80 |
| 200,000 | £0.01897 | £3,794.00 |
| 400,000 | £0.01870 | £7,480.00 |
| Unit Price without VAT: | £0.02850 |
|---|---|
| Unit Price with VAT: | £0.03420 |

