DSR01S30SC(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 25,141
Unit Price: £0.16000
Datasheet

Similar


Comchip Technology
In Stock: 60,620
Unit Price: £0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 725,995
Unit Price: £0.22000
Datasheet
Diode 30 V 100mA Surface Mount SC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSR01S30SC(TPL3)

DigiKey Part Number
DSR01S30SC(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSR01S30SC(TPL3)
Description
DIODE SCHOTTKY 30V 100MA SC2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
700 µA @ 30 V
Capacitance @ Vr, F
8.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes