0201 (0603 Metric) Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,467 In Stock | 1 : £0.16000 Cut Tape (CT) 15,000 : £0.03174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 310 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | -40°C ~ 105°C | ||
121,169 In Stock | 1 : £0.19000 Cut Tape (CT) 10,000 : £0.02657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) | ||
134,606 In Stock | 1 : £0.20000 Cut Tape (CT) 10,000 : £0.03323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) | ||
84,415 In Stock | 1 : £0.21000 Cut Tape (CT) 10,000 : £0.02952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 125°C | ||
67,099 In Stock | 1 : £0.21000 Cut Tape (CT) 10,000 : £0.05386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 400 nA @ 30 V | 2.7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -55°C ~ 150°C | ||
1 In Stock 462,278 Marketplace | 1 : £0.35000 Cut Tape (CT) 5,000 : £0.07250 Tape & Reel (TR) 2,437 : £0.08770 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 100mA | 530 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 150°C (Max) | ||
37,726 In Stock | 1 : £0.36000 Cut Tape (CT) 5,000 : £0.07352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 580 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 150°C (Max) | ||
11,709 In Stock | 1 : £0.09000 Cut Tape (CT) 10,000 : £0.05314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 4 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C | ||
42,750 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.03395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | 150°C (Max) | ||
14,496 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.03625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 200 nA @ 80 V | 2.5pF @ 0V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C | ||
71,099 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.02805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.23 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 80 V | 3pF @ 0V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C | ||
26,109 In Stock | 1 : £0.21000 Cut Tape (CT) 10,000 : £0.02952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
0 In Stock 730,456 Marketplace | 1 : £0.22000 Cut Tape (CT) 9,000 : £0.03803 Tape & Reel (TR) 2,497 : £0.08770 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.37 ns | 80 µA @ 30 V | 22pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
19,202 In Stock 90,000 Factory | 1 : £0.22000 Cut Tape (CT) 10,000 : £0.02436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 4 V | 80mA | 410 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 1.1 ns | 10 µA @ 1 V | 0.31pF @ 0V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -55°C ~ 150°C | ||
0 In Stock 268 Marketplace | 1 : £0.22000 Cut Tape (CT) 9,000 : £0.03803 Tape & Reel (TR) 268 : £0.81851 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 40 V | 200mA | 525 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.25 ns | 80 µA @ 40 V | 18pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
0 In Stock 75,000 Factory 205,000 Marketplace Check Lead Time | 1 : £0.23000 Cut Tape (CT) 5,000 : £0.06200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 125°C (Max) | ||
39,122 In Stock | 1 : £0.26000 Cut Tape (CT) 4,000 : £0.05228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 0603 | -55°C ~ 125°C | ||
3,990 In Stock | 1 : £0.26000 Cut Tape (CT) 4,000 : £0.04724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 0603 | -40°C ~ 125°C | ||
50,368 In Stock | 1 : £0.26000 Cut Tape (CT) 10,000 : £0.03469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
30,031 In Stock | 1 : £0.27000 Cut Tape (CT) 15,000 : £0.03986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 200mA | 430 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | 150°C | ||
5,000 In Stock | 1 : £0.36000 Cut Tape (CT) 5,000 : £0.07352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 125°C (Max) | ||
99,047 In Stock | 1 : £0.12000 Cut Tape (CT) 8,000 : £0.07381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | 7pF @ 0V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | TLM2D3D6 | -65°C ~ 125°C | ||
19,258 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.01863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 2pF @ 4V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | -55°C ~ 150°C | ||
18,115 In Stock | 1 : £0.20000 Cut Tape (CT) 10,000 : £0.03248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 850 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 20 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) | ||
2,615 In Stock | 1 : £0.29000 Cut Tape (CT) 15,000 : £0.04060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C |