DCL521D00(T,E(O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £1.25525
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,459
Unit Price: £1.86000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,500
Unit Price: £1.86000
Datasheet
General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
8 SOIC

DCL521D00(T,E(O

DigiKey Part Number
264-DCL521D00(TE(OTR-ND - Tape & Reel (TR)
264-DCL521D00(TE(OCT-ND - Cut Tape (CT)
264-DCL521D00(TE(ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCL521D00(T,E(O
Description
2-CH (1:1) HIGH SPEED DIGITAL IS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18.3ns, 18.3ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
0.9ns, 0.9ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.25525£3,765.75
Manufacturers Standard Package
Unit Price without VAT:£1.25525
Unit Price with VAT:£1.50630