


DCL521C00(T,E(S | |
|---|---|
DigiKey Part Number | 264-DCL521C00(TE(STR-ND - Tape & Reel (TR) 264-DCL521C00(TE(SCT-ND - Cut Tape (CT) 264-DCL521C00(TE(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL521C00(T,E(S |
Description | 2-CH (1:1) HIGH SPEED DIGITAL IS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.34000 | £13.40 |
| 100 | £1.03120 | £103.12 |
| 500 | £0.89534 | £447.67 |
| 1,000 | £0.85103 | £851.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.78747 | £2,756.14 |
| 7,000 | £0.75973 | £5,318.11 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

