


CMZB43A,LQ | |
|---|---|
DigiKey Part Number | 264-CMZB43ALQTR-ND - Tape & Reel (TR) 264-CMZB43ALQCT-ND - Cut Tape (CT) 264-CMZB43ALQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZB43A,LQ |
Description | 43 V ZENER DIODE, M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 34.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 100 | £0.19560 | £19.56 |
| 500 | £0.14786 | £73.93 |
| 1,000 | £0.13246 | £132.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11286 | £338.58 |
| 6,000 | £0.10298 | £617.88 |
| 9,000 | £0.09795 | £881.55 |
| 15,000 | £0.09229 | £1,384.35 |
| 21,000 | £0.08894 | £1,867.74 |
| 30,000 | £0.08569 | £2,570.70 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

