
2SK1828TE85LF | |
|---|---|
DigiKey Part Number | 2SK1828TE85LFTR-ND - Tape & Reel (TR) 2SK1828TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SK1828TE85LF |
Description | MOSFET N-CH 20V 50MA SC59 |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 200mW (Ta) Surface Mount SC-59 |
EDA/CAD Models | 2SK1828TE85LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 40Ohm @ 10mA, 2.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10270 | £10.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05275 | £158.25 |
| 6,000 | £0.04757 | £285.42 |
| 9,000 | £0.04493 | £404.37 |
| 15,000 | £0.04195 | £629.25 |
| 21,000 | £0.04019 | £843.99 |
| 30,000 | £0.03848 | £1,154.40 |
| 75,000 | £0.03472 | £2,604.00 |
| 150,000 | £0.03242 | £4,863.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

