
2SC4116-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-2SC4116-YLXHFTR-ND - Tape & Reel (TR) 264-2SC4116-YLXHFCT-ND - Cut Tape (CT) 264-2SC4116-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-Y,LXHF |
Description | TRANS NPN 50V 0.15A SC-70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14500 | £1.45 |
| 100 | £0.09080 | £9.08 |
| 500 | £0.06704 | £33.52 |
| 1,000 | £0.05932 | £59.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04951 | £148.53 |
| 6,000 | £0.04455 | £267.30 |
| 9,000 | £0.04202 | £378.18 |
| 15,000 | £0.03917 | £587.55 |
| 21,000 | £0.03749 | £787.29 |
| 30,000 | £0.03585 | £1,075.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

