Toshiba Semiconductor and Storage Single Bipolar Transistors

Results: 409
Stocking Options
Environmental Options
Media
Exclude
409Results
Applied FiltersRemove All

Showing
of 409
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,467
In Stock
1 : £3.01000
Tray
-
Tray
Active
PNP
15 A
230 V
3V @ 800mA, 8A
5µA (ICBO)
80 @ 1A, 5V
150 W
30MHz
150°C (TJ)
-
-
Through Hole
TO-3PL
TO-3P(L)
94,091
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 100mA, 5mA
30nA (ICBO)
200 @ 2mA, 5V
320 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
12,002
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
650mV @ 100mA, 5mA
30nA (ICBO)
210 @ 2mA, 5V
320 mW
80MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
39,400
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
32,824
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100µA (ICBO)
120 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
19,671
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
19,558
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
18,479
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
320 mW
250MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
16,189
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
300mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
320 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8,178
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
6,905
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
22,300
In Stock
1 : £0.13000
Cut Tape (CT)
8,000 : £0.02089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
150 mW
60MHz
150°C (TJ)
-
-
Surface Mount
SOT-723
VESM
19,233
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236
19,058
In Stock
1 : £0.14000
Cut Tape (CT)
8,000 : £0.02339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
60MHz
150°C (TJ)
-
-
Surface Mount
SOT-723
VESM
18,937
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
16,235
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
12,637
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SSM
4,892
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
4,776
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SSM
87,592
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
20,789
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
7,440
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
350 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
26,729
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
22,575
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236
7,531
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
350 @ 2mA, 6V
150 mW
100MHz
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236
Showing
of 409

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.