2SC4116-O(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 4,464
Unit Price: £0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,354
Unit Price: £0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 24,907
Unit Price: £0.21000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4116-O(TE85L,F)

DigiKey Part Number
2SC4116-O(TE85LF)TR-ND - Tape & Reel (TR)
2SC4116-O(TE85LF)CT-ND - Cut Tape (CT)
2SC4116-O(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4116-O(TE85L,F)
Description
TRANS NPN 50V 0.15A SC-70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SC4116-O(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02997£89.91
6,000£0.02676£160.56
9,000£0.02513£226.17
15,000£0.02329£349.35
21,000£0.02220£466.20
30,000£0.02114£634.20
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000