2SC3324GRTE85LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 14,705
Unit Price: £0.19000
Datasheet
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3324GRTE85LF

DigiKey Part Number
2SC3324GRTE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3324GRTE85LF
Description
TRANS NPN 120V 0.1A TO-236
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2SC3324GRTE85LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes