2SA965-O,F(J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1,680
Unit Price: £0.72000
Datasheet
Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 900 mW Through Hole TO-92MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA965-O,F(J

DigiKey Part Number
2SA965-OF(J-ND
Manufacturer
Manufacturer Product Number
2SA965-O,F(J
Description
TRANS PNP 120V 0.8A TO-92MOD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 900 mW Through Hole TO-92MOD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 5V
Power - Max
900 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92MOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable