Similar

2SA949-Y(JVC1,F,M) | |
|---|---|
DigiKey Part Number | 2SA949-Y(JVC1FM)-ND |
Manufacturer | |
Manufacturer Product Number | 2SA949-Y(JVC1,F,M) |
Description | TRANS PNP 150V 0.05A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 50 mA 120MHz 800 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 1mA, 10A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92MOD | |
Base Product Number |


