
XC9286B1DCER-G | |
|---|---|
DigiKey Part Number | 893-XC9286B1DCER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9286B1DCER-G |
Description | IC REG BUCK 1.35V 1A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.35V 1 Output 1A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20817 | £624.51 |
| 6,000 | £0.20281 | £1,216.86 |
| 9,000 | £0.20013 | £1,801.17 |
| 15,000 | £0.19716 | £2,957.40 |
| 21,000 | £0.19542 | £4,103.82 |
| 30,000 | £0.19375 | £5,812.50 |
| Unit Price without VAT: | £0.20817 |
|---|---|
| Unit Price with VAT: | £0.24980 |

