
XC9285B3CCMR-G | |
|---|---|
DigiKey Part Number | 893-XC9285B3CCMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9285B3CCMR-G |
Description | IC REG BUCK 3.25V 1A SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.25V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18918 | £567.54 |
| 6,000 | £0.18423 | £1,105.38 |
| 9,000 | £0.18175 | £1,635.75 |
| 15,000 | £0.17901 | £2,685.15 |
| 21,000 | £0.17740 | £3,725.40 |
| 30,000 | £0.17586 | £5,275.80 |
| Unit Price without VAT: | £0.18918 |
|---|---|
| Unit Price with VAT: | £0.22702 |

