
XC9285B19CER-G | |
|---|---|
DigiKey Part Number | 893-XC9285B19CER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9285B19CER-G |
Description | IC REG BUCK 1.9V 1A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 1A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20625 | £618.75 |
| 6,000 | £0.20094 | £1,205.64 |
| 9,000 | £0.19828 | £1,784.52 |
| 15,000 | £0.19534 | £2,930.10 |
| 21,000 | £0.19362 | £4,066.02 |
| 30,000 | £0.19196 | £5,758.80 |
| Unit Price without VAT: | £0.20625 |
|---|---|
| Unit Price with VAT: | £0.24750 |

