
XC9236G1MDER-G | |
|---|---|
cms-digikey-product-number | XC9236G1MDER-G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | XC9236G1MDER-G |
cms-description | IC REG BUCK 1.95V 600MA 6USPC |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Buck Switching Regulator IC Positive Fixed 1.95V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
cms-eda-cad-models | XC9236G1MDER-G Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3,000 | £0.61186 | £1,835.58 |
| 6,000 | £0.58920 | £3,535.20 |
| Unit Price without VAT: | £0.61186 |
|---|---|
| Unit Price with VAT: | £0.73423 |

