
XC9236B19DER-G | |
|---|---|
DigiKey Part Number | 893-XC9236B19DER-GTR-ND - Tape & Reel (TR) 893-XC9236B19DER-GCT-ND - Cut Tape (CT) 893-XC9236B19DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236B19DER-G |
Description | IC REG BUCK 1.9V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236B19DER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.91500 | £9.15 |
| 25 | £0.83240 | £20.81 |
| 100 | £0.74030 | £74.03 |
| 250 | £0.69660 | £174.15 |
| 500 | £0.67018 | £335.09 |
| 1,000 | £0.64846 | £648.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.56093 | £1,682.79 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

