
XC9236A34CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9236A34CMR-GTR-ND - Tape & Reel (TR) 893-XC9236A34CMR-GCT-ND - Cut Tape (CT) 893-XC9236A34CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A34CMR-G |
Description | IC REG BUCK 3.4V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.4V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A34CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £1.20100 | £12.01 |
| 25 | £1.13320 | £28.33 |
| 100 | £0.96540 | £96.54 |
| 250 | £0.90644 | £226.61 |
| 500 | £0.79314 | £396.57 |
| 1,000 | £0.65718 | £657.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.56093 | £1,682.79 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

