
XC9236A18DER-G | |
|---|---|
DigiKey Part Number | 893-XC9236A18DER-GTR-ND - Tape & Reel (TR) 893-XC9236A18DER-GCT-ND - Cut Tape (CT) 893-XC9236A18DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A18DER-G |
Description | IC REG BUCK 1.8V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A18DER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.29200 | £12.92 |
| 25 | £1.10640 | £27.66 |
| 100 | £0.89760 | £89.76 |
| 250 | £0.79600 | £199.00 |
| 500 | £0.73392 | £366.96 |
| 1,000 | £0.68231 | £682.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.61778 | £1,853.34 |
| 6,000 | £0.58582 | £3,514.92 |
| 9,000 | £0.56972 | £5,127.48 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

