Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.4A 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9148G36CER-G

DigiKey Part Number
893-XC9148G36CER-GTR-ND - Tape & Reel (TR)
893-XC9148G36CER-GCT-ND - Cut Tape (CT)
893-XC9148G36CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9148G36CER-G
Description
IC REG BOOST 3.6V 1.4A 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.4A 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33345£1,000.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.58500£5.85
25£0.52840£13.21
100£0.46620£46.62
250£0.43640£109.10
500£0.41852£209.26
1,000£0.40376£403.76
Digi-Reel®
QuantityUnit PriceExt Price
1£1.38000£1.38
10£0.87600£8.76
25£0.74360£18.59
100£0.59430£59.43
250£0.52136£130.34
500£0.47682£238.41
1,000£0.43973£439.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400