
XC9142D22CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9142D22CMR-GTR-ND - Tape & Reel (TR) 893-XC9142D22CMR-GCT-ND - Cut Tape (CT) 893-XC9142D22CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142D22CMR-G |
Description | IC REG BOOST 2.2V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.2V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.90300 | £9.03 |
| 25 | £0.76680 | £19.17 |
| 100 | £0.61370 | £61.37 |
| 250 | £0.53880 | £134.70 |
| 500 | £0.49310 | £246.55 |
| 1,000 | £0.45503 | £455.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35058 | £1,051.74 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

