
XC9141A50D0R-G | |
|---|---|
DigiKey Part Number | 893-XC9141A50D0R-GTR-ND - Tape & Reel (TR) 893-XC9141A50D0R-GCT-ND - Cut Tape (CT) 893-XC9141A50D0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141A50D0R-G |
Description | IC REG BOOST 5V 500MA 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9141A50D0R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.00600 | £10.06 |
| 25 | £0.85720 | £21.43 |
| 100 | £0.68890 | £68.89 |
| 250 | £0.60684 | £151.71 |
| 500 | £0.55674 | £278.37 |
| 1,000 | £0.51503 | £515.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46287 | £1,388.61 |
| 6,000 | £0.43703 | £2,622.18 |
| 9,000 | £0.42401 | £3,816.09 |
| 15,000 | £0.40949 | £6,142.35 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

