
XC9141A19CER-G | |
|---|---|
DigiKey Part Number | XC9141A19CER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9141A19CER-G |
Description | IC REG BOOST 1.9V 500MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1.9V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39292 | £1,178.76 |
| 6,000 | £0.37327 | £2,239.62 |
| 15,000 | £0.35924 | £5,388.60 |
| Unit Price without VAT: | £0.39292 |
|---|---|
| Unit Price with VAT: | £0.47150 |

