
XC8108BD20ER-G | |
|---|---|
DigiKey Part Number | 893-XC8108BD20ER-GTR-ND - Tape & Reel (TR) 893-XC8108BD20ER-GCT-ND - Cut Tape (CT) 893-XC8108BD20ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8108BD20ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Series | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-USPC (1.8x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8108AC20ER-G | Torex Semiconductor Ltd | 10,746 | 893-1234-1-ND | £0.61000 | Parametric Equivalent |
| XC8108AD20ER-G | Torex Semiconductor Ltd | 50 | 893-XC8108AD20ER-GCT-ND | £0.61000 | Parametric Equivalent |
| XC8108BC20ER-G | Torex Semiconductor Ltd | 2,990 | 893-XC8108BC20ER-GCT-ND | £0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.43500 | £4.35 |
| 25 | £0.39120 | £9.78 |
| 100 | £0.34310 | £34.31 |
| 250 | £0.32016 | £80.04 |
| 500 | £0.30634 | £153.17 |
| 1,000 | £0.29497 | £294.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28092 | £842.76 |
| 6,000 | £0.27405 | £1,644.30 |
| 9,000 | £0.27060 | £2,435.40 |
| 15,000 | £0.26679 | £4,001.85 |
| 21,000 | £0.26456 | £5,555.76 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

