Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8108BC20ER-G

DigiKey Part Number
893-XC8108BC20ER-GTR-ND - Tape & Reel (TR)
893-XC8108BC20ER-GCT-ND - Cut Tape (CT)
893-XC8108BC20ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8108BC20ER-G
Description
IC PWR SWITCH P-CHAN 1:1 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Series
Rds On (Typ)
85mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-USPC (1.8x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC8108AC20ER-GTorex Semiconductor Ltd10,746893-1234-1-ND£0.61000Parametric Equivalent
XC8108AD20ER-GTorex Semiconductor Ltd50893-XC8108AD20ER-GCT-ND£0.61000Parametric Equivalent
XC8108BD20ER-GTorex Semiconductor Ltd100893-XC8108BD20ER-GCT-ND£0.61000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.43500£4.35
25£0.39120£9.78
100£0.34310£34.31
250£0.32016£80.04
500£0.30634£153.17
1,000£0.29497£294.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28092£842.76
6,000£0.27405£1,644.30
9,000£0.27060£2,435.40
15,000£0.26679£4,001.85
21,000£0.26456£5,555.76
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200