
XC8108BC20ER-G | |
|---|---|
DigiKey Part Number | 893-XC8108BC20ER-GTR-ND - Tape & Reel (TR) 893-XC8108BC20ER-GCT-ND - Cut Tape (CT) 893-XC8108BC20ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8108BC20ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38300 | £3.83 |
| 25 | £0.34400 | £8.60 |
| 100 | £0.30070 | £30.07 |
| 250 | £0.28024 | £70.06 |
| 500 | £0.26788 | £133.94 |
| 1,000 | £0.25772 | £257.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24515 | £735.45 |
| 6,000 | £0.23901 | £1,434.06 |
| 9,000 | £0.23593 | £2,123.37 |
| 15,000 | £0.23252 | £3,487.80 |
| 21,000 | £0.23052 | £4,840.92 |
| 30,000 | £0.22860 | £6,858.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

