


XC6701DC02PR-G | |
|---|---|
DigiKey Part Number | 893-XC6701DC02PR-GTR-ND - Tape & Reel (TR) 893-XC6701DC02PR-GCT-ND - Cut Tape (CT) 893-XC6701DC02PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701DC02PR-G |
Description | IC REG LINEAR 12V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.49600 | £4.96 |
| 25 | £0.44640 | £11.16 |
| 100 | £0.39250 | £39.25 |
| 250 | £0.36684 | £91.71 |
| 500 | £0.35136 | £175.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33861 | £338.61 |
| 2,000 | £0.32812 | £656.24 |
| 3,000 | £0.32286 | £968.58 |
| 5,000 | £0.31704 | £1,585.20 |
| 7,000 | £0.31364 | £2,195.48 |
| 10,000 | £0.31036 | £3,103.60 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |


