


XC6701BC02ER-G | |
|---|---|
DigiKey Part Number | 893-XC6701BC02ER-GTR-ND - Tape & Reel (TR) 893-XC6701BC02ER-GCT-ND - Cut Tape (CT) 893-XC6701BC02ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701BC02ER-G |
Description | IC REG LINEAR 12V 150MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.78800 | £7.88 |
| 25 | £0.66720 | £16.68 |
| 100 | £0.53100 | £53.10 |
| 250 | £0.46456 | £116.14 |
| 500 | £0.42390 | £211.95 |
| 1,000 | £0.39007 | £390.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34773 | £1,043.19 |
| 6,000 | £0.32674 | £1,960.44 |
| 9,000 | £0.31615 | £2,845.35 |
| 15,000 | £0.30436 | £4,565.40 |
| 21,000 | £0.29743 | £6,246.03 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

