


XC6701B332ER-G | |
|---|---|
DigiKey Part Number | 893-XC6701B332ER-GTR-ND - Tape & Reel (TR) 893-XC6701B332ER-GCT-ND - Cut Tape (CT) 893-XC6701B332ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B332ER-G |
Description | IC REG LINEAR 3.3V 150MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.69800 | £6.98 |
| 25 | £0.66200 | £16.55 |
| 100 | £0.54380 | £54.38 |
| 250 | £0.50832 | £127.08 |
| 500 | £0.44922 | £224.61 |
| 1,000 | £0.35465 | £354.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29262 | £877.86 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

