


XC6701B252MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B252MR-GTR-ND - Tape & Reel (TR) 893-XC6701B252MR-GCT-ND - Cut Tape (CT) 893-XC6701B252MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B252MR-G |
Description | IC REG LINEAR 2.5V 100MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.76300 | £7.63 |
| 25 | £0.64560 | £16.14 |
| 100 | £0.51340 | £51.34 |
| 250 | £0.44876 | £112.19 |
| 500 | £0.40920 | £204.60 |
| 1,000 | £0.37628 | £376.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33508 | £1,005.24 |
| 6,000 | £0.31466 | £1,887.96 |
| 9,000 | £0.30436 | £2,739.24 |
| 15,000 | £0.29288 | £4,393.20 |
| 21,000 | £0.28614 | £6,008.94 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

