


XC6604A181ER-G | |
|---|---|
DigiKey Part Number | 893-XC6604A181ER-GTR-ND - Tape & Reel (TR) 893-XC6604A181ER-GCT-ND - Cut Tape (CT) 893-XC6604A181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6604A181ER-G |
Description | IC REG LINEAR 1.8V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.213V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57100 | £5.71 |
| 25 | £0.51480 | £12.87 |
| 100 | £0.45390 | £45.39 |
| 250 | £0.42484 | £106.21 |
| 500 | £0.40736 | £203.68 |
| 1,000 | £0.39681 | £396.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37512 | £1,125.36 |
| 6,000 | £0.36640 | £2,198.40 |
| 9,000 | £0.36204 | £3,258.36 |
| 15,000 | £0.35720 | £5,358.00 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

