XC6604A071MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: £0.37014
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: £0.37014
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W
SOT 26
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6604A071MR-G

DigiKey Part Number
XC6604A071MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6604A071MR-G
Description
IC REG LINEAR 0.7V 1A SOT-26W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
0.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.206V @ 1A
Current - Output
Current - Quiescent (Iq)
143 µA
PSRR
75dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-26W
Supplier Device Package
SOT-26W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.37014£1,110.42
6,000£0.35163£2,109.78
15,000£0.33841£5,076.15
Manufacturers Standard Package
Unit Price without VAT:£0.37014
Unit Price with VAT:£0.44417