



XC6603A151MR-G | |
|---|---|
DigiKey Part Number | 893-XC6603A151MR-GTR-ND - Tape & Reel (TR) 893-XC6603A151MR-GCT-ND - Cut Tape (CT) 893-XC6603A151MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6603A151MR-G |
Description | IC REG LINEAR 1.5V 1A SOT-26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.208V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-26W | |
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.85700 | £8.57 |
| 25 | £0.72680 | £18.17 |
| 100 | £0.58060 | £58.06 |
| 250 | £0.50912 | £127.28 |
| 500 | £0.46538 | £232.69 |
| 1,000 | £0.42900 | £429.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32721 | £981.63 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

