Parametric Equivalent
Parametric Equivalent




XC6603A061MR-G | |
|---|---|
DigiKey Part Number | XC6603A061MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6603A061MR-G |
Description | IC REG LINEAR 0.6V 1A SOT-26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.206V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-26W | |
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36672 | £1,100.16 |
| 6,000 | £0.34839 | £2,090.34 |
| 15,000 | £0.33529 | £5,029.35 |
| Unit Price without VAT: | £0.36672 |
|---|---|
| Unit Price with VAT: | £0.44006 |


