


XC6601A10BER-G | |
|---|---|
DigiKey Part Number | 893-XC6601A10BER-GTR-ND - Tape & Reel (TR) 893-XC6601A10BER-GCT-ND - Cut Tape (CT) 893-XC6601A10BER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6601A10BER-G |
Description | IC REG LINEAR 1.05V 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 45 µA | |
PSRR | 60dB ~ 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.76700 | £7.67 |
| 25 | £0.64880 | £16.22 |
| 100 | £0.51610 | £51.61 |
| 250 | £0.45120 | £112.80 |
| 500 | £0.41146 | £205.73 |
| 1,000 | £0.37841 | £378.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28233 | £846.99 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

